32-bit RISC microcontroller featuring 32KB FLASH memory and a maximum clock frequency of 48MHz. This CMOS component offers 38 I/O lines, PWM and DAC capabilities, and an integrated ADC. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 48-terminal QFN package with a 7mm x 7mm footprint and supports a supply voltage from 1.62V to 3.63V.
Atmel ATSAMD20G15A-MUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATSAMD20G15A-MUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.