Industrial temperature grade memory circuit with 664 words of memory. Features a 3-terminal, PDSO3 (SOT-23) package with dual terminal positions. Operates with a nominal supply voltage of 3.3V, ranging from 2V to 5.5V. CMOS technology ensures efficient operation within a -40°C to 85°C temperature range.
Atmel ATSHA204A-STUCZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 664 |
| Number of Words Code | 664 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | 5A992.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATSHA204A-STUCZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.