8-bit RISC Microcontroller featuring an AVR RISC CPU, operating at a maximum clock frequency of 4MHz. This FLASH memory microcontroller offers 1024 words of ROM and 6 I/O lines. It operates within a commercial temperature grade, from 0°C to 70°C, with a supply voltage range of 2.7V to 5.5V. Packaged in an 8-terminal PDIP with a JEDEC code of R-PDIP-T8, this component measures 7.62mm in width and 9.271mm in length.
Atmel ATTINY12L-4PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY12L-4PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.