8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 4MHz. This FLASH memory microcontroller offers 1024 words of ROM and 6 I/O lines. Packaged in an 8-terminal PDSO8 (SOP-8) with a JEDEC code of R-PDSO-G8, it operates within an industrial temperature range of -40°C to 85°C. Supply voltage ranges from 2.7V to 5.5V, with a maximum supply current of 2.5mA.
Atmel ATTINY12L-4SU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY12L-4SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.