
8-bit AVR RISC microcontroller featuring a 20MHz clock frequency and 512 words of FLASH program memory. This industrial-grade component offers 64 bytes of RAM and supports up to 6 I/O lines. It operates within a supply voltage range of 4.5V to 5.5V and includes PWM channels and an ADC. Packaged in a 4x4mm MLF-20 (S-XQCC-N20) with 20 terminals, it functions across an industrial temperature range of -40°C to 85°C.
Atmel ATTINY13-20MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 512 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY13-20MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.