
8-bit AVR RISC microcontroller featuring a 12MHz clock speed and 1KB of FLASH program memory. This compact device offers 128 bytes of RAM and 12 I/O lines, supporting PWM output and analog-to-digital conversion. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 15-terminal UFBGA package with dimensions of 3x3mm and a 0.65mm pitch. Power is supplied via a 4.5V to 5.5V range, with a maximum supply current of 5mA.
Sign in to ask questions about the Atmel ATTINY20-CCU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATTINY20-CCU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B15 |
| Width | 3 |
| Length | 3 |
| Pin Count | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY20-CCU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.