8-bit AVR RISC microcontroller featuring 10MHz clock speed and 1KB FLASH program memory. This CMOS device offers 12 I/O lines, 128 bytes of RAM, and supports PWM generation and ADC conversion. Operating within an industrial temperature range of -40°C to 85°C, it is housed in a 20-terminal, 4x4mm S-XQCC-N20 package. Supply voltage ranges from 2.7V to 5.5V, with a maximum supply current of 9mA.
Atmel ATTINY24V-10MUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY24V-10MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.