8-bit RISC Microcontroller featuring an AVR RISC CPU operating at up to 16MHz. This FLASH-based microcontroller offers 1024 words of program memory and 128 bytes of RAM. It includes 6 I/O lines, PWM channels, and an ADC. The device operates within an automotive temperature grade from -40°C to 125°C, with a supply voltage range of 4.5V to 5.5V. Housed in a 20-terminal, 4x4mm QFN package with 0.50mm pitch.
Atmel ATTINY25-15MZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY25-15MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.