8-bit RISC microcontroller featuring 1KB FLASH program memory and a maximum clock frequency of 20MHz. This CMOS device offers 6 I/O lines and operates within an industrial temperature range of -40°C to 85°C. It supports PWM generation and includes an Analog-to-Digital Converter (ADC). The component is housed in an 8-terminal SOIC package with a JEDEC code of R-PDSO-G8, designed for a nominal supply voltage of 5V.
Atmel ATTINY25-20SHR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY25-20SHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.