8-bit RISC microcontroller featuring 10MHz clock speed and FLASH ROM programmability. This integrated circuit offers 6 I/O lines and operates within a 2.7V to 5.5V supply voltage range. Designed for automotive applications, it boasts a maximum operating temperature of 125°C and is housed in a 4x4mm, 20-terminal S-XQCC-N20 package. Includes PWM channels and an ADC.
Atmel ATTINY25V-10MFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY25V-10MFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.