8-bit RISC Microcontroller featuring an AVR RISC CPU operating at up to 16MHz. This FLASH-programmable device offers 2048 words of ROM and 128 bytes of RAM, with 16 programmable I/O lines. Packaged in a 32-terminal, 5x5mm MLF-32 (S-XQCC-N32) with 0.50mm pitch, it supports a supply voltage range of 4.5V to 5.5V and operates within a commercial temperature grade of 0°C to 70°C. Integrated features include PWM channels and an ADC.
Atmel ATTINY26-16MC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY26-16MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.