8-bit RISC Microcontroller featuring an AVR RISC CPU and FLASH ROM. Operates at a maximum clock frequency of 8.1MHz with a speed of 10. This industrial-grade component offers 16 I/O lines, 2048 words of FLASH program memory, and 128 bytes of RAM. It includes PWM channels and an ADC, with a supply voltage range of 2.7V to 5.5V. Packaged in a 20-terminal PDIP with a temperature range of -40°C to 85°C.
Atmel ATTINY261V-10PU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.7385 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY261V-10PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.