8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 8MHz. This FLASH memory device offers 1024 words of ROM and 128 bytes of RAM, with 16 programmable I/O lines. It supports PWM output and includes an ADC. The component is housed in a 32-terminal, 5x5mm MLF-32 package with a 0.50mm pitch, rated for industrial temperature operation from -40°C to 85°C and a supply voltage range of 2.7V to 5.5V.
Atmel ATTINY26L-8MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY26L-8MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.