8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 4MHz. This FLASH-based integrated circuit offers 2048 words of program memory and 32 bytes of RAM. It includes 20 I/O lines and operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 2.7V to 5.5V. The component is housed in a 32-terminal PQFP package (7x7mm) with a 0.80mm pitch.
Atmel ATTINY28L-4AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 32 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY28L-4AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.