8-bit RISC Microcontroller featuring an AVR RISC CPU, operating at a maximum clock frequency of 4MHz. This FLASH-based microcontroller offers 2048 words of ROM and 32 bytes of RAM, with 20 programmable I/O lines. Housed in a 32-terminal MLF-32 package (5x5mm), it operates within a commercial temperature range of 0°C to 70°C and supports a supply voltage from 2.7V to 5.5V.
Atmel ATTINY28L-4MC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 32 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY28L-4MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.