8-bit RISC microcontroller featuring an AVR RISC CPU and FLASH ROM programmability. Operates at a maximum clock frequency of 8MHz with a speed of 10. This CMOS component offers 4 I/O lines, 256 words of ROM, and 32 bytes of RAM. It includes PWM channels and an ADC, with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 5mA. Packaged in a 6-terminal PDSO6 (SOT-23) with dimensions of 2.9 x 1.6 mm, it is rated for an automotive temperature grade from -40°C to 125°C.
Atmel ATTINY4-TS8R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 256 |
| RAM (bytes) | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY4-TS8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.