8-bit RISC microcontroller featuring 4KB FLASH program memory and 256 bytes of SRAM. Operates at a maximum clock frequency of 10MHz with a supply voltage range of 2.7V to 5.5V. Includes 6 programmable I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in an 8-terminal SOIC (SO-8) with an industrial temperature grade (-40°C to 85°C).
Atmel ATTINY45V-10SI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY45V-10SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.