
8-bit RISC microcontroller featuring an AVR RISC CPU and 2048 words of FLASH program memory. Operates at a maximum clock frequency of 8.1MHz with a speed rating of 10. Includes 256 bytes of RAM and 16 I/O lines. This industrial temperature grade component is housed in a 20-terminal SOIC-20 package (PDSO20, R-PDSO-G20) with a supply voltage range of 2.7V to 5.5V. Features include PWM channels and an ADC.
Atmel ATTINY461V-10SU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY461V-10SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.