8-bit RISC microcontroller featuring an AVR RISC CPU, operating at up to 16MHz. This FLASH memory microcontroller offers 4096 words of ROM and 512 bytes of RAM, with 28 I/O lines. Housed in a 32-terminal QFN package (5x5mm, 0.50mm pitch), it supports a supply voltage range of 2.7V to 5.5V and operates within an automotive temperature grade from -40°C to 125°C. Includes an integrated ADC.
Atmel ATTINY88-15MZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATTINY88-15MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.