
16-bit RISC microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 32MHz. This FLASH-based MCU offers 8192 bytes of RAM and 65536 words of ROM, with 50 I/O lines. It includes PWM channels, ADC, DAC, and DMA channels for versatile application development. Packaged in a 64-terminal PQFP (14x14mm) with an industrial temperature grade (-40°C to 85°C) and a supply voltage range of 2.7V to 3.6V.
Atmel ATXMEGA128A3-AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATXMEGA128A3-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.