
16-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 32MHz. This FLASH memory microcontroller offers 8192 words of program memory and 2048 bytes of RAM. It includes 26 I/O lines, PWM channels, ADC, DMA channels, and DAC channels. The component is housed in a 32-terminal PQFP package (7x7mm) with an industrial temperature grade (-40°C to 85°C) and operates from a 2.7V to 3.6V supply.
Atmel ATXMEGA16E5-AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATXMEGA16E5-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.