16-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 32MHz. This FLASH memory microcontroller offers 8192 words of ROM and 2048 bytes of RAM. It includes 26 I/O lines, PWM channels, ADC, DMA channels, and DAC channels. The device is housed in a 32-terminal, 4x4mm UQFN package with a 0.40mm pitch and operates within an industrial temperature range of -40°C to 85°C. Supply voltage ranges from 2.7V to 3.6V, with a maximum supply current of 10mA.
Atmel ATXMEGA16E5-M4UR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATXMEGA16E5-M4UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.