
16-bit RISC Microcontroller featuring an AVR RISC CPU operating at up to 32MHz. This FLASH-based MCU offers 16KB ROM and 4KB RAM, with 34 I/O lines. It includes PWM channels, ADC, DAC, and DMA capabilities. The component operates within an industrial temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 3.6V. Packaged in a 49-terminal, 5x5mm PBGA with a 0.65mm pitch.
Atmel ATXMEGA32A4U-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 5 |
| Length | 5 |
| Pin Count | 49 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATXMEGA32A4U-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.