
16-bit RISC Microcontroller featuring an AVR RISC CPU operating at up to 32MHz. This FLASH-programmable MCU offers 16384 words of program memory and 4096 bytes of RAM. It includes 26 I/O lines, PWM channels, ADC, DMA channels, and DAC capabilities. The component operates within an industrial temperature range of -40°C to 85°C, powered by a supply voltage from 2.7V to 3.6V. Housed in a 5x5mm VQFN-44 package with 32 terminals.
Atmel ATXMEGA32E5-MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATXMEGA32E5-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.