Atmel E1467DB-DIT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 13 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N13 |
| Pin Count | 13 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 2.2 |
| Supply Voltage-Min (Vsup) | 1.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel E1467DB-DIT to view detailed technical specifications.
No datasheet is available for this part.