The SAM9707 is a commercial temperature, quad-surface mount quad flatpack IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 144 terminals and a terminal position of quad. The IC is available in a 20mm x 20mm package with a pin count of 144. It operates on a supply voltage of 3 to 5.5 volts and has a maximum supply current of 90 milliamps.
Atmel SAM9707 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 90 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel SAM9707 to view detailed technical specifications.
No datasheet is available for this part.