This 44-pin industrial-grade IC is packaged in a SSOP package and operates over a temperature range of -40 to 85°C. It has a maximum supply voltage of 10V and a minimum supply voltage of 8V. The device has 44 terminals and is designed for a single function. It is available in a dual terminal position.
Atmel T4260-ILQH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 7.4 |
| Length | 17.925 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel T4260-ILQH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.