8-bit CMOS microcontroller featuring a 20MHz clock frequency and 34 I/O lines. This FLASH-programmable device offers an 8-bit external data bus and a 16-bit address bus. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 44-terminal PQCC package. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Atmel T89C51IC2-SLSIM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel T89C51IC2-SLSIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.