8-bit CMOS microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 30MHz. This device offers 32 programmable I/O lines, an 8-bit external data bus, and a 16-bit address bus, with 128 bytes of RAM. Packaged in a 44-terminal PQFP (S-PQFP-G44) with a commercial temperature grade (0°C to 70°C), it supports supply voltages from 2.7V to 5.5V.
Atmel TS80C31X2-LCE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 30 |
| ROM (words) | 0 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel TS80C31X2-LCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.