8-bit microcontroller featuring a 30 MHz clock frequency and 32 I/O lines. This component offers 8KB of OTPROM and 256 bytes of RAM, with an 8-bit external data bus and 16-bit address bus. Operating within a commercial temperature grade from 0°C to 70°C, it supports a supply voltage range of 2.7V to 5.5V. Encased in a 44-terminal S-PQFP-G44 package, this microcontroller is designed for general-purpose embedded applications.
Atmel TS87C52X2-LCC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 30 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel TS87C52X2-LCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.