Atmel U2008B-MFPG3Y technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.7 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 16.8 |
| Supply Voltage-Min (Vsup) | 14.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel U2008B-MFPG3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.