The U2008B-MY is an 8-pin dual motor driver IC from Atmel. It features a JEDEC package code of R-PDIP-T8, with a width of 7.62mm and a length of 9.6mm. The IC operates within a supply voltage range of 14.6 to 16.8 volts. It is designed for use in motor driver applications.
Atmel U2008B-MY technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 16.8 |
| Supply Voltage-Min (Vsup) | 14.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel U2008B-MY to view detailed technical specifications.
No datasheet is available for this part.