This commercial audio amplifier IC features a single channel with a supply voltage range of 2V to 16V and a maximum supply current of 5mA. It operates within a temperature range of -20°C to 70°C and is available in a SOP8 package. The IC has 8 terminals and is designed for commercial applications.
Atmel U4083B-MFPG3Y technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8 |
| Length | 4.925 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel U4083B-MFPG3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.