ATP Electronics A4G04QA8BLPBSE technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 260 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N260 |
| Width | 3.7 |
| Length | 69.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Supply Current-Max | 1.23 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR4 DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.032 |
| Clock Frequency-Max (fCLK) | 1067 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ATP Electronics A4G04QA8BLPBSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.