ATP Electronics AF16GSDI-2AAXX technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 16GB |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for ATP Electronics AF16GSDI-2AAXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.