16GB MicroSD memory circuit, Class 10, featuring MLC NAND flash. Operates across a temperature range of -25°C to 85°C. This miscellaneous integrated circuit offers 16,000,000,000 bytes of storage capacity. Designed with a terminal position at the upper end and conforming to JEDEC package code X-XUUC-N.
ATP Electronics AF16GUD3-OEM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Words | 17179869184 |
| Number of Words Code | 16000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ATP Electronics AF16GUD3-OEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.