1GB SLC NAND Flash memory card, Class 6 speed rating. Features a wide operating temperature range from -40°C to 85°C, ensuring reliable performance in demanding environments. Ideal for industrial and embedded applications requiring high endurance and data integrity.
ATP Electronics AF1GSDI-OEM technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for ATP Electronics AF1GSDI-OEM to view detailed technical specifications.
No datasheet is available for this part.