ATP Electronics AF1GUDI-ZADXM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ATP Electronics AF1GUDI-ZADXM to view detailed technical specifications.
No datasheet is available for this part.