This industrial temperature memory IC from ATP Electronics features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a single function and is packaged in a die format. It is designed for use in industrial applications and has a memory IC type of memory circuit.
ATP Electronics AF2GUDI-ZAEXM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ATP Electronics AF2GUDI-ZAEXM to view detailed technical specifications.
No datasheet is available for this part.