The AF32GUD3-WABXM is a memory circuit from ATP Electronics with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a die package type and has one function. The memory IC type is a memory circuit with a capacity of 34359738368 words and 32000000000 words code. The device is suitable for use in a variety of applications, including those requiring high memory capacity and low power consumption.
ATP Electronics AF32GUD3-WABXM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ATP Electronics AF32GUD3-WABXM to view detailed technical specifications.
No datasheet is available for this part.