Industrial-grade secondary storage controller and flash memory drive, operating from -40°C to 85°C. Features upper terminal position and R-XUUC-N JEDEC package code. This CMOS interface IC is designed for robust performance in demanding environments.
ATP Electronics AF4GCFI-OEM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ATP Electronics AF4GCFI-OEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.