Industrial-grade microSD memory circuit with 4GB capacity, featuring SLC NAND flash for enhanced endurance and reliability. Operates across an industrial temperature range of -40°C to 85°C. This Class 10 rated memory card provides 4,294,967,296 words of storage. Designed with an upper terminal position and conforming to JEDEC package code X-XUUC-N.
ATP Electronics AF4GUDI-OEM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ATP Electronics AF4GUDI-OEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.