ATP Electronics AF4GUFEDBK(I)-JABXX technical specifications.
| Height | 9.4mm |
| Length | 33.7mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Series | Endura™ |
| Speed - Read | 33MB/s |
| Speed - Write | 22MB/s |
| Weight | 0.282oz |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for ATP Electronics AF4GUFEDBK(I)-JABXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.