8GB microSD memory card, Class 10, featuring MLC NAND flash technology. Operating temperature range from -25°C to 85°C. Designed with an upper terminal position and a JEDEC package code of X-XUUC-N. This memory circuit offers 8,589,934,592 words of storage.
ATP Electronics AF8GUD3-OEM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ATP Electronics AF8GUD3-OEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.