
ATP Electronics AF8GUDI-2AAXX technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for ATP Electronics AF8GUDI-2AAXX to view detailed technical specifications.
No datasheet is available for this part.
