Industrial-grade 8GB microSDHC memory circuit, featuring Single-Level Cell (SLC) NAND flash technology for enhanced endurance and reliability. Operates across an extended temperature range from -40°C to +85°C, suitable for demanding environments. This memory IC offers a substantial data capacity, with 8,589,934,592 words of storage. Designed with an upper terminal position and adhering to the X-XUUC-N JEDEC package code, it provides a single, robust function for diverse embedded applications.
ATP Electronics AF8GUDI-OEM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for ATP Electronics AF8GUDI-OEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.