Aurel 650200527 technical specifications.
| Bandwidth | 600kHz |
| Package/Case | Module |
| Height | 5.5mm |
| Length | 40.1mm |
| Sensitivity | -100dBm |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aurel 650200527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.