Aurel is a manufacturer of electronic components, specializing in passive components such as capacitors and resistors.

Aurel 650200608 ANT.T8-A ? 1/4 Stab Antenna ? 1/4 Rod Assembly kit - N/A
GPSS WL SKU APP3; Frequency Range: 869.4MHz to 869.65MHz; Data Rate Max: 19.2Kbps; Supply Voltage Range: 3V to 5V;...
ZIGBEEDEMOKIT
TX-SAW433/SZ
MODULE, AUREL RFT-868-3V, SERIALISED; RF Modulation:FSK; Data Rate Max:-; Frequency Max:868.3MHz; Sensitivity dBm:-100dBm; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Transmit Power:10dBm; Module Interface:Serial, UART, USB; Supply Current:33mA; RF Transceiver Applications:Home / Industrial Automation, Remote Control; Product Range:-; Frequency Range:868.3MHz; Modulation Type:FSK; Supply Voltage Range:2.7V to 3.6V
MODULE, AUREL RFT-868-GATEWAY
AUREL TX-SAW433S-Z-RFM RF MODULE, TX, OOK, 434MHZ, EXT ANT
REMOTE CONTROL, AUREL RFT-868-5CH
AUREL AC-RX2 RF MODULE, RECEIVER, ASK, 433.92MHZ
KIT, DEMO, TRANSCEIVER, 2.4GHZ - More Details
MODULE, RECEIVER 869.5MHZ; RF Modulation:FM; Data Rate Max:-; Frequency:869.5MHz; Sensitivity dBm:-111dBm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Current:7mA; Supported Devices - RF Receivers:-; RF Receiver Applications:Far Automation, Long Distance Monitor, Road Traffic Management, Road Works; Product Range:-; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +80°C
DIGITAL AUDIO RECEIVER, 2.4GHZ, DEMO BOARD; Silicon Manufacturer:Aurel; Silicon Core Number:RX-AUDIO-2.4; Kit Application Type:Audio, Video, TV; Application Sub Type:Audio; Kit Contents:Board Only; Features:- ;RoHS Compliant: Yes
Aurel 650200442 50 Ohm 433MHz Flexible Radio Antenna Assembly kit
Aurel TX-SAW MID/3 V Component
TX-8L25IA
Aurel 650200607 ANT.T8 ? 1/4 Stab Antenna ? 1/4 Rod Assembly kit - N/A
AUREL DEMO TX-AUDIO D.2.4/AE DIGITAL AUDIO TX, 2.4GHZ, DEMO BOARD
Aurel 650200597 AS 868 Vertikalantenne Vertical Antenna Assembly kit - N/A
RTXMID3V
Aurel 650200596 50 Ohm 433MHz Flexible Radio Antenna With Stand Assembly kit