
Aurel 650201275G technical specifications.
| Package/Case | Module |
| Max Frequency | 868.3MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 33mA |
| RoHS | Compliant |
Download the complete datasheet for Aurel 650201275G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
