Aurel TX-SAW MID/5 V technical specifications.
| Height | 3mm |
| Length | 28mm |
| Operating Supply Voltage | 5V |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aurel TX-SAW MID/5 V to view detailed technical specifications.
No datasheet is available for this part.